
MIKROE-3473 | |
|---|---|
DigiKey Part Number | 1471-2255-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3473 |
Description | MCU CARD FOR STM32 STM32F407ZG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F407ZGT6 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part STM32F407ZGT6 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,27000 Kč | 1 981,27 Kč |
| Unit Price without VAT: | 1 981,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,33670 Kč |


