
MIKROE-3471 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3471-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3471 |
Description | KEYLOCK 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keylock Human Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3471 Models |
Category | Type Human Interface |
Manufacturer MikroElektronika | Function Keylock |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |
















