
MIKROE-3378 | |
|---|---|
DigiKey Part Number | 1471-2154-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3378 |
Description | GSM/GPRS MAGNETIC ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 925MHz, 1.8GHz | |
Frequency Range | 890MHz ~ 960MHz, 1.71GHz ~ 1.89GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 5.591" (142.00mm) | |
Applications | GPRS, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,29000 Kč | 174,29 Kč |
| Unit Price without VAT: | 174,29000 Kč |
|---|---|
| Unit Price with VAT: | 210,89090 Kč |


