
MIKROE-3332 | |
|---|---|
DigiKey Part Number | 1471-2139-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3332 |
Description | DIFF PRESS CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MPXV7007DP Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MPXV7007DP | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,88000 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 1 280,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,86480 Kč |
















