mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3292

DigiKey Part Number
1471-2108-ND
Manufacturer
Manufacturer Product Number
MIKROE-3292
Description
CURRENT 2 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
-
Function
-
Utilized IC / Part
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč