LTC1695 Fan Control Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3200

DigiKey Part Number
1471-2079-ND
Manufacturer
Manufacturer Product Number
MIKROE-3200
Description
FAN 4 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LTC1695 Fan Control Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Fan Control
Utilized IC / Part
LTC1695
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč