
MIKROE-3187 | |
|---|---|
DigiKey Part Number | 1471-2074-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3187 |
Description | MICROWAVE 2 CLICK EU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NJR4265RF2C1 Microwave Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Microwave | |
Utilized IC / Part | NJR4265RF2C1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,20000 Kč | 1 373,20 Kč |
| Unit Price without VAT: | 1 373,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,57200 Kč |















