
| MIKROE-308 | |
|---|---|
| DigiKey Part Number | 1471-MIKROE-308-ND | 
| Manufacturer | |
| Manufacturer Product Number | MIKROE-308 | 
| Description | TSSOP-SSOP-24 TO DIP24-300MIL AD | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MikroElektronika | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Proto Board Type | SMD to DIP | |
| Package Accepted | SSOP, TSSOP | |
| Number of Positions | 24 | |
| Pitch | 0.026" (0.65mm) | |
| Board Thickness | - | |
| Material | FR4 Epoxy Glass | |
| Size / Dimension | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 123,59000 Kč | 123,59 Kč | 
| Unit Price without VAT: | 123,59000 Kč | 
|---|---|
| Unit Price with VAT: | 149,54390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic