
MIKROE-3057 | |
|---|---|
DigiKey Part Number | 1471-2143-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3057 |
Description | BUCK 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MP9943 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3057 Models |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Power Supply |
Packaging Bulk | Utilized IC / Part MP9943 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |
















