


MIKROE-2963 | |
|---|---|
DigiKey Part Number | 1471-1986-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2963 |
Description | BUCK-BOOST 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC3115-2 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2963 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LTC3115-2 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |



