


MIKROE-2935 | |
|---|---|
DigiKey Part Number | 1471-1952-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2935 |
Description | GEOMAGNETIC CLICK BMM150 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BMM150 Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetometer | |
Utilized IC / Part | BMM150 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (±1300/±2500)µT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |















