


MIKROE-2913 | |
|---|---|
DigiKey Part Number | 1471-1980-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2913 |
Description | BARCODE CLICK BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LV3296 Barcode Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2913 Models |
Category | Type Interface |
Manufacturer MikroElektronika | Function Barcode |
Packaging Bulk | Utilized IC / Part LV3296 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 150,24000 Kč | 4 150,24 Kč |
| Unit Price without VAT: | 4 150,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 021,79040 Kč |















