MCP1642B Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1642B Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
MIKROE-2894

MIKROE-2894

DigiKey Part Number
1471-1930-ND
Manufacturer
Manufacturer Product Number
MIKROE-2894
Description
BOOST 2 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCP1642B Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-2894 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Power Supply
Utilized IC / Part
MCP1642B
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč