
MIKROE-289 | |
|---|---|
DigiKey Part Number | MIKROE-289-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-289 |
Description | COAX CBL SMA TO MMCX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer MikroElektronika | 2nd Connector SMA Jack |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Panel Mount |
Style SMA to MMCX | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
1st Connector MMCX Jack | Color Black |
1st Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |


