


MIKROE-2882 | |
|---|---|
DigiKey Part Number | 1471-1949-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2882 |
Description | MIKROBUS SHUTTLE |
Customer Reference | |
Detailed Description | I/O Expansion Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |


















