47C16 EERAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2729

DigiKey Part Number
1471-1836-ND
Manufacturer
Manufacturer Product Number
MIKROE-2729
Description
EERAM 5V CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
47C16 EERAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-2729 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Memory
Function
EERAM
Utilized IC / Part
47C16
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
Manufacturers Standard Package
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč