
MIKROE-2707 | |
|---|---|
DigiKey Part Number | 1471-1838-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2707 |
Description | FLIP & CLICK PIC32MZ EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ Flip & click - PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | ||
Utilized IC / Part | PIC32MZ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click | |
Suggested Programming Environment | Arduino, mikroBasic, mikroC, mikroPascal | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,63000 Kč | 1 738,63 Kč |
| Unit Price without VAT: | 1 738,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,74230 Kč |


