
MIKROE-257 | |
---|---|
DigiKey Part Number | 1471-1160-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-257 |
Description | 8051-READY MCU FAMILY EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8051 MCU Family 8051-Ready™ - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | 8051 MCU Family | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 604,07000 Kč | 604,07 Kč |
Unit Price without VAT: | 604,07000 Kč |
---|---|
Unit Price with VAT: | 730,92470 Kč |