
MIKROE-2547 | |
|---|---|
DigiKey Part Number | 1471-1860-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2547 |
Description | CLICKER 2 PIC24FJ1024GB610 EVAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC24FJ1024GB610 Clicker 2 PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC24FJ1024GB610 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 16-Bit | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,47000 Kč | 1 230,47 Kč |
| Unit Price without VAT: | 1 230,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,86870 Kč |



