
MIKROE-2517 | |
|---|---|
DigiKey Part Number | 1471-1851-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2517 |
Description | USB WIZARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB4604 USB Hub Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | USB Hub | |
Utilized IC / Part | USB4604 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 246,79000 Kč | 2 246,79 Kč |
| Unit Price without VAT: | 2 246,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 718,61590 Kč |






















