
MIKROE-2440 | |
|---|---|
DigiKey Part Number | 1471-1751-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2440 |
Description | GSM/GNSS 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SIM868 GNSS, GSM Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | GNSS, GSM | |
Utilized IC / Part | SIM868 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,83000 Kč | 1 742,83 Kč |
| Unit Price without VAT: | 1 742,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,82430 Kč |















