


MIKROE-2406 | |
|---|---|
DigiKey Part Number | 1471-1780-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2406 |
Description | DISPLAY TFT PROTO 5" CAPACITIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FT5x06, RVT50AQTNWC00, SSD1963 LCD Touchscreen 5" Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LCD Touchscreen 5" | |
Utilized IC / Part | FT5x06, RVT50AQTNWC00, SSD1963 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,76000 Kč | 2 498,76 Kč |
| Unit Price without VAT: | 2 498,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,49960 Kč |















