


MIKROE-2378 | |
|---|---|
DigiKey Part Number | 1471-1654-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2378 |
Description | UV2 CLICK VEML6075 UVA UVB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | VEML6075 Ultraviolet (UV) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | VEML6075 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (280 ~ 320/320 ~ 400)nm | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,15000 Kč | 484,15 Kč |
| Unit Price without VAT: | 484,15000 Kč |
|---|---|
| Unit Price with VAT: | 585,82150 Kč |















