MIKROE-2370
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2370

DigiKey Part Number
1471-1975-ND
Manufacturer
Manufacturer Product Number
MIKROE-2370
Description
LED MATRIX PNL 32X32 RGB 5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
-
Internal Connection
-
Size / Dimension
-
Color
Red, Green, Blue (RGB)
Configuration
32 x 32
Voltage - Forward (Vf) (Typ)
-
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 494,55000 Kč1 494,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 494,55000 Kč
Unit Price with VAT:1 808,40550 Kč