


MIKROE-2289 | |
|---|---|
DigiKey Part Number | 1471-1605-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2289 |
Description | GRAPHIC DISPLAY - - 7" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | - | |
Controller Type | FT812 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 258,39000 Kč | 4 258,39 Kč |
| Unit Price without VAT: | 4 258,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 152,65190 Kč |


