
MIKROE-2264 | |
|---|---|
DigiKey Part Number | 1471-1625-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2264 |
Description | COMPASS 2 CLICK |
Customer Reference | |
Detailed Description | AK8963 Compass Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Compass | |
Utilized IC / Part | AK8963 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,85000 Kč | 778,85 Kč |
| Unit Price without VAT: | 778,85000 Kč |
|---|---|
| Unit Price with VAT: | 942,40850 Kč |
















