
MIKROE-2245 | |
|---|---|
DigiKey Part Number | 1471-1959-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2245 |
Description | MATRIX R CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTP-305, MAX7219 LED Dot Matrix 7x5 2-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTP-305, MAX7219 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes Red |
Type Display | Secondary Attributes SPI Interface(s) |
Function LED Dot Matrix 7x5 2-Digit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |
















