
MIKROE-2225 | |
|---|---|
DigiKey Part Number | 1471-1632-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2225 |
Description | LORA 2 RF CLICK 915MHZ |
Customer Reference | |
Detailed Description | RN2903 LoRa RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | RN2903 | |
Contents | Board(s) | |
Note | - |















