
MIKROE-2086 | |
|---|---|
DigiKey Part Number | 1471-1586-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2086 |
Description | IR GESTURE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | APDS-9960 Gesture Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Gesture | |
Utilized IC / Part | APDS-9960 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |















