


MIKROE-2063 | |
|---|---|
DigiKey Part Number | 1471-1580-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2063 |
Description | RTC 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP79410 Real Time Clock (RTC) Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | MCP79410 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |



















