


MIKROE-2046 | |
|---|---|
DigiKey Part Number | 1471-1775-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2046 |
Description | RF TXRX MOD WIFI THTHROUGH HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 8MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | 58mA | |
Current - Transmitting | 294mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,75000 Kč | 736,75 Kč |
| Unit Price without VAT: | 736,75000 Kč |
|---|---|
| Unit Price with VAT: | 891,46750 Kč |



