801S Vibration Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1927

DigiKey Part Number
1471-1492-ND
Manufacturer
Manufacturer Product Number
MIKROE-1927
Description
CLICK BOARD VIBRA SENSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
801S Vibration Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Vibration
Utilized IC / Part
801S
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč