
MIKROE-1723 | |
|---|---|
DigiKey Part Number | 1471-1483-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1723 |
Description | BOARD 3D GESTURE MGC3130 CTLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MGC3130 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MGC3130 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


