
MIKROE-1583 | |
|---|---|
DigiKey Part Number | 1471-1343-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1583 |
Description | BOARD LDC1000 CLICK SHORTRANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LDC1000 Touch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | LDC1000 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,92000 Kč | 881,92 Kč |
| Unit Price without VAT: | 881,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,12320 Kč |
















