PIC24FJ128GA310 EasyPIC Fusion™ v7 PIC® MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1516

DigiKey Part Number
1471-1526-ND
Manufacturer
Manufacturer Product Number
MIKROE-1516
Description
EASYPIC FUSION V7 24FJ128GA310
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC24FJ128GA310 EasyPIC Fusion™ v7 PIC® MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
-
Platform
Utilized IC / Part
PIC24FJ128GA310
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1650,94000 Kč650,94 Kč
Manufacturers Standard Package
Unit Price without VAT:650,94000 Kč
Unit Price with VAT:787,63740 Kč