
MIKROE-1486 | |
|---|---|
DigiKey Part Number | 1471-1127-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1486 |
Description | BOARD FRAM CLICK STORAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MB85RS256A FRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-1486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | FRAM | |
Utilized IC / Part | MB85RS256A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |















