Fiber Optic Cable 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1474

DigiKey Part Number
1471-MIKROE-1474-ND
Manufacturer
Manufacturer Product Number
MIKROE-1474
Description
CBL FIBER OPTIC 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Style
-
Type
-
Length
32.81' (10.00m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1671,94000 Kč671,94 Kč
Manufacturers Standard Package
Unit Price without VAT:671,94000 Kč
Unit Price with VAT:813,04740 Kč