
MIKROE-1451 | |
|---|---|
DigiKey Part Number | 1471-1118-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1451 |
Description | ADAPT USB A RCP TO USB MIN B PLG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB - mini B Plug Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB - mini B Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


