
MIKROE-1388 | |
|---|---|
DigiKey Part Number | 1471-1500-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1388 |
Description | JUMPER F/F 11.811" 10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 11.81" (300.00mm) | |
Color | Various | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |



