
MIKROE-1207 | |
|---|---|
DigiKey Part Number | 1471-1045-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1207 |
Description | EASYPIC FUSION V7 DSPIC33EP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP EasyPIC Fusion™ v7 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33EP | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |



