
MIKROE-1154 | |
|---|---|
DigiKey Part Number | 1471-1029-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1154 |
Description | MIKROBUS SHIELD FOR MIKROMEDIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to mikromedia Interconnect Adapter (Interposer) mikromedia™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikromedia™ | |
Type | Interconnect Adapter (Interposer) | |
Function | mikroBUS Click to mikromedia | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |















