Solderless Breadboard Terminal Strip (No Frame)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame)
How to Breadboard - Another Teaching Moment

MIKROE-1140

DigiKey Part Number
1471-1521-ND
Manufacturer
Manufacturer Product Number
MIKROE-1140
Description
BREADBOARD MINI SELF-ADHESIVE BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
170
Size / Dimension
-
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč