
MIKROE-1108 | |
---|---|
DigiKey Part Number | 1471-1021-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1108 |
Description | EASYMX PRO V7 STM32 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | STM32 EasyMx PRO™ v7 STM32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | STM32 | |
Mounting Type | Fixed | |
Contents | Unpopulated (Bare) Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,48000 Kč | 137,48 Kč |
Unit Price without VAT: | 137,48000 Kč |
---|---|
Unit Price with VAT: | 166,35080 Kč |