
MIKROE-1103 | |
|---|---|
DigiKey Part Number | 1471-1016-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1103 |
Description | EASYMX PRO V7 STM32F107 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F107 EasyMx PRO™ v7 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32F107 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 504,95000 Kč | 2 504,95 Kč |
| Unit Price without VAT: | 2 504,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 030,98950 Kč |



