
MIKROE-1029 | |
|---|---|
DigiKey Part Number | 1471-1007-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1029 |
Description | MIKROBOARD PIC18F4520 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F4520 mikroBoard PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F4520 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,87000 Kč | 1 385,87 Kč |
| Unit Price without VAT: | 1 385,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,90270 Kč |



