
12LF-27PT-40 | |
|---|---|
DigiKey Part Number | 3275-12LF-27PT-40-ND |
Manufacturer | |
Manufacturer Product Number | 12LF-27PT-40 |
Description | Micro/Mini Linear Servo Actuator |
Customer Reference | |
Detailed Description | Linear Actuator Brushed (Coreless) 1.575" (40.00mm) Lead Screw Integrated Controller 12VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 12VDC |
Manufacturer mightyZAP | Construction Lead Screw |
Series | Accuracy 30µm |
Packaging Box | Features Integrated Controller |
Part Status Active | Gear Reduction Ratio 10 |
Type Linear Actuator | Feedback Type Potentiometer |
Motor Type Brushed (Coreless) | Termination Style Cable with Connector |
Stroke Length 1.575" (40.00mm) | Operating Temperature -10°C ~ 60°C |
Load Force (Dynamic) 12.14lbf (54.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 1.26 in/s (32.0 mm/s) | Approval Agency CE |
Duty Cycle 50% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 137,73000 Kč | 4 137,73 Kč |
| Unit Price without VAT: | 4 137,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 006,65330 Kč |










