Linear Actuator Brushed (Coreless) 3.563" (90.50mm) Lead Screw Integrated Controller 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12LF-17F-90

DigiKey Part Number
3275-12LF-17F-90-ND
Manufacturer
Manufacturer Product Number
12LF-17F-90
Description
Micro/Mini Linear Servo Actuator
Customer Reference
Detailed Description
Linear Actuator Brushed (Coreless) 3.563" (90.50mm) Lead Screw Integrated Controller 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
mightyZAP
Construction
Lead Screw
Series
Accuracy
50µm
Packaging
Box
Features
Integrated Controller
Part Status
Active
Gear Reduction Ratio
10
Type
Linear Actuator
Feedback Type
Potentiometer
Motor Type
Brushed (Coreless)
Termination Style
Cable with Connector
Stroke Length
3.563" (90.50mm)
Operating Temperature
-10°C ~ 60°C
Load Force (Dynamic)
7.64lbf (34.0N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Speed
3.64 in/s (92.4 mm/s)
Approval Agency
CE
Duty Cycle
50%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 3 days from MightyZAP/IR Robot USA LLC
FREE SHIPPING on orders of 4 171,10 Kč or more for products shipped by MightyZAP/IR Robot USA LLC
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 013,66000 Kč5 013,66 Kč
Unit Price without VAT:5 013,66000 Kč
Unit Price with VAT:6 066,52860 Kč