


MDTR0213A-SPI | |
|---|---|
DigiKey Part Number | 3086-MDTR0213A-SPI-ND |
Manufacturer | |
Manufacturer Product Number | MDTR0213A-SPI |
Description | DISPLAY, 2.13" Reflective Mono T |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective White TFT - Color SPI 2.13" (54.10mm) 122 x 250 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 26.47mm W x 51.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 122 x 250 | |
Interface | SPI | |
Controller Type | ST7305 | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 224,25900 Kč | 2 242,59 Kč |
| 30 | 208,09033 Kč | 6 242,71 Kč |
| 50 | 194,23160 Kč | 9 711,58 Kč |
| 100 | 134,17720 Kč | 13 417,72 Kč |
| 200 | 131,86745 Kč | 26 373,49 Kč |
| 300 | 129,97763 Kč | 38 993,29 Kč |
| 500 | 127,66784 Kč | 63 833,92 Kč |
| 1 000 | 122,83830 Kč | 122 838,30 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |


