Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1280 x 800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT1010GIHC-HDMI

DigiKey Part Number
3086-MDT1010GIHC-HDMI-ND
Manufacturer
Manufacturer Product Number
MDT1010GIHC-HDMI
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1280 x 800
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
10.1" (256.54mm)
Manufacturer
Midas Displays
Viewing Area
218.00mm W x 137.00mm H
Series
Backlight
LED - White
Packaging
Tray
Dot Pixels
1280 x 800
Part Status
Active
Interface
HDMI
Display Type
TFT - Color
Controller Type
TFP401
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
GRAPHIC DISPLAY TFT RGB 10.1"
In-Stock: 28
Unit Price: 4 221,36000 Kč
GRAPHIC DISPLAY TFT RGB 10.1"
In-Stock: 0
Unit Price: