
MDT0500D6IH-LVDS | |
|---|---|
DigiKey Part Number | 3086-MDT0500D6IH-LVDS-ND |
Manufacturer | |
Manufacturer Product Number | MDT0500D6IH-LVDS |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | LVDS | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,71000 Kč | 780,71 Kč |
| 10 | 720,65100 Kč | 7 206,51 Kč |
| 30 | 669,20633 Kč | 20 076,19 Kč |
| 50 | 624,69060 Kč | 31 234,53 Kč |
| 100 | 615,24140 Kč | 61 524,14 Kč |
| 200 | 606,00230 Kč | 121 200,46 Kč |
| 300 | 549,30767 Kč | 164 792,30 Kč |
| 500 | 541,11846 Kč | 270 559,23 Kč |
| 1 000 | 490,51328 Kč | 490 513,28 Kč |
| Unit Price without VAT: | 780,71000 Kč |
|---|---|
| Unit Price with VAT: | 944,65910 Kč |



